T2S Takamaka Yellow Unisex Hi Vis Polo Shirt, M

Subtotal (1 unit)*

£29.74

(exc. VAT)

£35.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 52 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.74

*price indicative

RS Stock No.:
252-1526
Mfr. Part No.:
POLOTAKC01JMM
Brand:
T2S
Find similar products by selecting one or more attributes.
Select all

Brand

T2S

Sleeve Type

Short

Colour

Yellow

Size UK

M

Gender

Unisex

Size EUR

M

Series

Takamaka

Fitting

Ungendered

RoHS Status: Exempt

COO (Country of Origin):
TN
The T2S Takamaka is a range of very lightweight technical mesh Polo t-shirts with high moisture transfer. It has gone through an antibacterial treatment, while it feels soft on skin and has an ergonomic slim fit. The air flow mesh fabric on sides for maximum ventilation. The Ribbed stand-up collar closed by two buttons with inner binding and it is longer in back. There are side comfort slits for greater wearing comfort and hemmed short sleeves.

Two heat transferred RETHIOTEX 26 250-01 microbeads retroreflective segmented strips of 5 cm over the shoulders and one around the body
100% polyester Cool Light knitted mesh fabric. Weight: 125 g/sqm
100% polyester Air flow mesh fabric. Weight: 115 g/sqm
100% polyester ribbing
Heat transferred RETHIOTEX 26 250-01 segmented microbeads retroreflective transfer. 70 washing cycles at 60°C (according to ISO 6330 6N)
EN ISO 13688 (2013) for protective clothing - general requirements
EN ISO 20471 (2013) + A1 (2016) for high visibility warning clothing

Related links