T2S Takamaka Yellow Unisex Hi Vis Polo Shirt, XXL
- RS Stock No.:
- 252-1523
- Mfr. Part No.:
- POLOTAKC01JM2L
- Brand:
- T2S
Subtotal (1 unit)*
£29.74
(exc. VAT)
£35.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 48 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.74 |
*price indicative
- RS Stock No.:
- 252-1523
- Mfr. Part No.:
- POLOTAKC01JM2L
- Brand:
- T2S
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | T2S | |
| Sleeve Type | Short | |
| Colour | Yellow | |
| Size UK | XXL | |
| Gender | Unisex | |
| Size EUR | XXL | |
| Series | Takamaka | |
| Fitting | Ungendered | |
| Select all | ||
|---|---|---|
Brand T2S | ||
Sleeve Type Short | ||
Colour Yellow | ||
Size UK XXL | ||
Gender Unisex | ||
Size EUR XXL | ||
Series Takamaka | ||
Fitting Ungendered | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The T2S Takamaka is a range of very lightweight technical mesh Polo t-shirts with high moisture transfer. It has gone through an antibacterial treatment, while it feels soft on skin and has an ergonomic slim fit. The air flow mesh fabric on sides for maximum ventilation. The Ribbed stand-up collar closed by two buttons with inner binding and it is longer in back. There are side comfort slits for greater wearing comfort and hemmed short sleeves.
Two heat transferred RETHIOTEX 26 250-01 microbeads retroreflective segmented strips of 5 cm over the shoulders and one around the body
100% polyester Cool Light knitted mesh fabric. Weight: 125 g/sqm
100% polyester Air flow mesh fabric. Weight: 115 g/sqm
100% polyester ribbing
Heat transferred RETHIOTEX 26 250-01 segmented microbeads retroreflective transfer. 70 washing cycles at 60°C (according to ISO 6330 6N)
EN ISO 13688 (2013) for protective clothing - general requirements
EN ISO 20471 (2013) + A1 (2016) for high visibility warning clothing
100% polyester Cool Light knitted mesh fabric. Weight: 125 g/sqm
100% polyester Air flow mesh fabric. Weight: 115 g/sqm
100% polyester ribbing
Heat transferred RETHIOTEX 26 250-01 segmented microbeads retroreflective transfer. 70 washing cycles at 60°C (according to ISO 6330 6N)
EN ISO 13688 (2013) for protective clothing - general requirements
EN ISO 20471 (2013) + A1 (2016) for high visibility warning clothing
Related links
- T2S Takamaka Yellow Unisex Hi Vis Polo Shirt, XL
- T2S Takamaka Yellow Unisex Hi Vis Polo Shirt, M
- T2S Takamaka Yellow Unisex Hi Vis Polo Shirt, S
- T2S Takamaka Yellow Unisex Hi Vis Polo Shirt, 3XL
- T2S Takamaka Red Unisex Hi Vis Polo Shirt, XXL
- T2S Takamaka Orange Unisex Hi Vis Polo Shirt, XXL
- Portwest S477 Yellow Unisex Hi Vis Polo Shirt, XXL
- Beeswift EWCPKSS Yellow Unisex Hi Vis Polo Shirt, XXL
