Leo Workwear TRIMSTONE Orange Men Hi Vis Polo Shirt

Subtotal (1 unit)*

£26.47

(exc. VAT)

£31.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.47

*price indicative

RS Stock No.:
645-584
Mfr. Part No.:
P12-O-LEO-6XL
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Sleeve Type

Short

Colour

Orange

Gender

Men

Series

TRIMSTONE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Leo Workwear Trimstone High Performance Polo Shirt is designed for year-round comfort using COOLMAX EcoMade All Season Technology. Its innovative fibres regulate temperature keeping you cool in heat and warm in cold. Made from 55% recycled COOLMAX polyester and 45% EcoViz recycled polyester at 150gsm, it’s lightweight, breathable, and eco-friendly. Ideal for active professionals who value both performance and sustainability. It is compliant with ISO 20471 CLASS 2, and Railway ST’D RIS-3279-TOM standards.

Grey collar
Split hem design
Made from recycled plastic bottles
Inherently wicking COOLMAX fabric absorbs moisture and channels it away from the bod

Related links