Leo Workwear TRIMSTONE Yellow Men Hi Vis Polo Shirt, 94 to 102cm
- RS Stock No.:
- 645-597
- Mfr. Part No.:
- P12-Y-LEO-M
- Brand:
- Leo Workwear
Subtotal (1 unit)*
£22.05
(exc. VAT)
£26.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.05 |
*price indicative
- RS Stock No.:
- 645-597
- Mfr. Part No.:
- P12-Y-LEO-M
- Brand:
- Leo Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Sleeve Type | Short | |
| Colour | Yellow | |
| Size UK | 94 to 102cm | |
| Gender | Men | |
| Size EUR | 94 to 102cm | |
| Series | TRIMSTONE | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Sleeve Type Short | ||
Colour Yellow | ||
Size UK 94 to 102cm | ||
Gender Men | ||
Size EUR 94 to 102cm | ||
Series TRIMSTONE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leo Workwear Trimstone Leo Ecoviz Coolmax High Performance Polo Shirt is designed for year-round comfort with COOLMAX EcoMade All Season Technology. Its advanced fibres regulate body temperature keeping you cool in heat and warm in cold. Made from 55% recycled COOLMAX polyester and 45% EcoViz recycled polyester at 150gsm, its lightweight, breathable, and eco-friendly. Additional features include moisture-wicking, anti-microbial properties, and segmented reflective tape for enhanced visibility. It is compliant with ISO 20471 CLASS 2 standard.
Grey trim
Split hem design
Made from recycled plastic bottles
YKK stud fastened placket
Inherently wicking COOLMAX fabric absorbs moisture and channels it away from the body
Hollow fibres trap air keeping the wearer warm when it is cold
Split hem design
Made from recycled plastic bottles
YKK stud fastened placket
Inherently wicking COOLMAX fabric absorbs moisture and channels it away from the body
Hollow fibres trap air keeping the wearer warm when it is cold
Related links
- Leo Workwear TRIMSTONE Orange Men Hi Vis Polo Shirt, 94 to 102cm
- Leo Workwear TRIMSTONE Yellow Men Hi Vis Polo Shirt
- Leo Workwear TRIMSTONE Yellow Men Hi Vis Polo Shirt, 165 to 177cm
- Leo Workwear TRIMSTONE Yellow Men Hi Vis Polo Shirt, 118 to 129cm
- Leo Workwear TRIMSTONE Yellow Men Hi Vis Polo Shirt, 141 to 153cm
- Leo Workwear GEORGEHAM Yellow Men Hi Vis Polo Shirt, 94 to 102cm
- Leo Workwear TRIMSTONE Orange Men Hi Vis Polo Shirt
- Leo Workwear TRIMSTONE Orange Men Hi Vis Polo Shirt, 118 to 129cm
