Leo Workwear GEORGEHAM Orange Men Hi Vis Polo Shirt
- RS Stock No.:
- 645-421
- Mfr. Part No.:
- P13-O-LEO-4XL
- Brand:
- Leo Workwear
Subtotal (1 unit)*
£25.82
(exc. VAT)
£30.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.82 |
*price indicative
- RS Stock No.:
- 645-421
- Mfr. Part No.:
- P13-O-LEO-4XL
- Brand:
- Leo Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Sleeve Type | Short | |
| Colour | Orange | |
| Gender | Men | |
| Series | GEORGEHAM | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Sleeve Type Short | ||
Colour Orange | ||
Gender Men | ||
Series GEORGEHAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leo Workwear Georgeham Leo Ecoviz Coolmax Sleeved Polo Shirt is designed for year-round comfort with advanced temperature regulation. Made from 55% COOLMAX EcoMade recycled polyester and 45% EcoViz recycled polyester at 150gsm, its lightweight, breathable, and eco-conscious. The innovative fibres wick moisture and trap air to keep you cool in heat and warm in cold. Ideal for active professionals, it combines performance, sustainability, and all-day wearability. It is compliant with ISO 20471 CLASS 3 and Railway STD RIS-3279-TOM standards.
Grey trim
Split hem design
Made from recycled plastic bottles
YKK stud fastened placket
Inherently wicking COOLMAX fabric absorbs moisture and channels it away from the body
Hollow fibres trap air keeping the wearer warm when it is cold
Split hem design
Made from recycled plastic bottles
YKK stud fastened placket
Inherently wicking COOLMAX fabric absorbs moisture and channels it away from the body
Hollow fibres trap air keeping the wearer warm when it is cold
Related links
- Leo Workwear GEORGEHAM Orange Men Hi Vis Polo Shirt
- Leo Workwear GEORGEHAM Orange Men Hi Vis Polo Shirt, 153 to 165cm
- Leo Workwear GEORGEHAM Orange Men Hi Vis Polo Shirt, 86 to 94cm
- Leo Workwear GEORGEHAM Yellow Men Hi Vis Polo Shirt
- Leo Workwear TRIMSTONE Orange Men Hi Vis Polo Shirt, 141 to 153cm
- Leo Workwear TRIMSTONE Orange Men Hi Vis Polo Shirt
- Leo Workwear TRIMSTONE Yellow Men Hi Vis Polo Shirt, 141 to 153cm
- Leo Workwear GEORGEHAM Yellow Men Hi Vis Polo Shirt, 94 to 102cm
