Leo Workwear TRIMSTONE Orange Men Hi Vis Polo Shirt

Subtotal (1 unit)*

£25.82

(exc. VAT)

£30.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.82

*price indicative

RS Stock No.:
645-599
Mfr. Part No.:
P13-O-LEO-L
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Sleeve Type

Short

Colour

Orange

Gender

Men

Series

TRIMSTONE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Leo Workwear Georgeham Leo Ecoviz Coolmax Sleeved Polo Shirt is designed for year-round comfort with advanced temperature regulation. Made from 55% COOLMAX EcoMade recycled polyester and 45% EcoViz recycled polyester at 150gsm, it’s lightweight, breathable, and eco-conscious. The innovative fibres wick moisture and trap air to keep you cool in heat and warm in cold. Ideal for active professionals, it combines performance, sustainability, and all-day wearability. It is compliant with ISO 20471 CLASS 3 and Railway ST’D RIS-3279-TOM standards.

Grey trim
Split hem design
Made from recycled plastic bottles
YKK stud fastened placket
Inherently wicking COOLMAX fabric absorbs moisture and channels it away from the body
Hollow fibres trap air keeping the wearer warm when it is cold

Related links