Leo Workwear Orange Reusable Overall & Body Suits, 102 → 110 cm, L
- RS Stock No.:
- 719-983
- Mfr. Part No.:
- CVL03-O-LEO-L
- Brand:
- Leo Workwear
Image representative of range
Subtotal (1 unit)*
£142.51
(exc. VAT)
£171.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £142.51 |
*price indicative
- RS Stock No.:
- 719-983
- Mfr. Part No.:
- CVL03-O-LEO-L
- Brand:
- Leo Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Overall & Body Suits | |
| Chest Size | 102 → 110 cm | |
| Size | L | |
| Material Properties | Breathable | |
| Colour | Orange | |
| Style | Overall | |
| Reusable/Disposable | Reusable | |
| Gender | Women | |
| Material | Polyester | |
| Closure Type | Zipped | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Overall & Body Suits | ||
Chest Size 102 → 110 cm | ||
Size L | ||
Material Properties Breathable | ||
Colour Orange | ||
Style Overall | ||
Reusable/Disposable Reusable | ||
Gender Women | ||
Material Polyester | ||
Closure Type Zipped | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Leo Workwear Honeychurch breathable coverall designed for flexibility and functionality in challenging environments. This innovative 2-part garment can be worn as a complete coverall or separated into a jacket and over trouser, offering versatile protection without compromising on breathability and comfort. Crafted from 100% recycled polyester, the fabric ensures excellent waterproofness and durability, meeting ISO 20471 standards for high-visibility clothing. Whether you are navigating outdoor projects or working in adverse weather conditions, this product guarantees optimal movement and safety with its thoughtful design features.
Mesh lining enhances breathability and comfort against the skin
Mechanical stretch outer fabric ensures freedom of movement
Chunky YKK main zip provides robust fastening
Adjustable features include Velcro-fastened cuff adjusters and elasticated waistband
Stud-detachable 3-piece hood provides flexibility and coverage
Reflective detailing enhances visibility in low-light conditions
Internal pockets for secure storage of essentials
Certified to withstand 20 wash cycles without compromising performance
Related links
- Leo Workwear Navy 102 → 110 cm, L
- Leo Workwear Orange Reusable Overall & Body Suits M
- Leo Workwear Orange Reusable Overall & Body Suits XL
- Leo Workwear Orange Reusable Overall & Body Suits S
- Leo Workwear Orange Reusable Overall & Body Suits 5XL
- Leo Workwear Orange Reusable Overall & Body Suits 4XL
- Leo Workwear Orange Reusable Overall & Body Suits 6XL
- Leo Workwear Orange Reusable Overall & Body Suits XXL
