Portwest Red Reusable Hi Vis Overalls, 44
- RS Stock No.:
- 606-203
- Mfr. Part No.:
- AF73RER44
- Brand:
- Portwest
Subtotal (1 unit)*
£141.00
(exc. VAT)
£169.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £141.00 |
*price indicative
- RS Stock No.:
- 606-203
- Mfr. Part No.:
- AF73RER44
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 44 | |
| Material Properties | Flame Retardant | |
| Colour | Red | |
| Style | Coverall | |
| Reusable/Disposable | Reusable | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 44 | ||
Material Properties Flame Retardant | ||
Colour Red | ||
Style Coverall | ||
Reusable/Disposable Reusable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
FRED Pt® Ultrafast Recovery Rectifiers, over 10A
The Portwest Coverall offers outstanding flame-resistant protection, made from soft and breathable Araflame fabric that provides excellent tear and tensile strength. Ideal for industries such as oil and gas and petrochemical, it features triple stitching throughout, secure pockets, and waist elastication for ease of movement. Developed for comfort and performance, Araflame Work is certified to multiple international standards, including EN ISO 11612 (A1+A2, B1, C1, F1), EN 1149-5, IEC 61482-2, IEC 61482-1-1 (ELIM 3.8 CAL/CM², ATPV 4.5 CAL/CM²), EN 17353 Type B2, and ASTM F1959/F1959M-12 (ATPV 5.9 CAL/CM², HAF 63.1%), ensuring reliable protection at all times.
Sleeve pocket
Two back patch pockets
Triple-stitched seams for extra durability
Durable, strong and long lasting brass zips
Hook and loop cuffs for a secure fit
Radio loop for easy clipping of a radio
Sew on flame resistant industrial wash tape
Two back patch pockets
Triple-stitched seams for extra durability
Durable, strong and long lasting brass zips
Hook and loop cuffs for a secure fit
Radio loop for easy clipping of a radio
Sew on flame resistant industrial wash tape
Diodes and Rectifiers, Vishay Semiconductor
