Portwest Red Reusable Hi Vis Overalls, 38
- RS Stock No.:
- 606-200
- Mfr. Part No.:
- AF73RER38
- Brand:
- Portwest
Subtotal (1 unit)*
£141.00
(exc. VAT)
£169.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £141.00 |
*price indicative
- RS Stock No.:
- 606-200
- Mfr. Part No.:
- AF73RER38
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 38 | |
| Material Properties | Flame Retardant | |
| Colour | Red | |
| Style | Coverall | |
| Reusable/Disposable | Reusable | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 38 | ||
Material Properties Flame Retardant | ||
Colour Red | ||
Style Coverall | ||
Reusable/Disposable Reusable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
FK Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.
Product features:
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface Mount
Applications:
Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Approvals
AEC-Q200 qualified
The Portwest Coverall offers outstanding flame-resistant protection, made from soft and breathable Araflame fabric that provides excellent tear and tensile strength. Ideal for industries such as oil and gas and petrochemical, it features triple stitching throughout, secure pockets, and waist elastication for ease of movement. Developed for comfort and performance, Araflame Work is certified to multiple international standards, including EN ISO 11612 (A1+A2, B1, C1, F1), EN 1149-5, IEC 61482-2, IEC 61482-1-1 (ELIM 3.8 CAL/CM², ATPV 4.5 CAL/CM²), EN 17353 Type B2, and ASTM F1959/F1959M-12 (ATPV 5.9 CAL/CM², HAF 63.1%), ensuring reliable protection at all times.
Sleeve pocket
Two back patch pockets
Triple-stitched seams for extra durability
Durable, strong and long lasting brass zips
Hook and loop cuffs for a secure fit
Radio loop for easy clipping of a radio
Sew on flame resistant industrial wash tape
Two back patch pockets
Triple-stitched seams for extra durability
Durable, strong and long lasting brass zips
Hook and loop cuffs for a secure fit
Radio loop for easy clipping of a radio
Sew on flame resistant industrial wash tape
