Roots Orange Reusable Hi Vis Overalls, UK56
- RS Stock No.:
- 108-995
- Mfr. Part No.:
- RO28095 UK56
- Brand:
- Roots
Subtotal (1 unit)**
£68.30
(exc. VAT)
£81.96
(inc. VAT)
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
FREE delivery for orders over £50.00
Not available for guaranteed pre 9am/10am delivery
Units | Per unit |
---|---|
1 + | £68.30 |
**price indicative
Related links
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package