Dickies Yellow Unisex Hi Vis Jacket, L
- RS Stock No.:
- 188-1940
- Mfr. Part No.:
- SA24/7JK YLNL
- Brand:
- Dickies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-1940
- Mfr. Part No.:
- SA24/7JK YLNL
- Brand:
- Dickies
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | L | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Material Properties | Hi-Vis | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size L | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded No | ||
Material Properties Hi-Vis | ||
RoHS Status: Not Applicable
The jacket features multiple pockets, has adjustable cuffs & hem and has action back pleats for complete comfort.
Chest pocket
Two hip pockets
Adjustable cuffs
Adjustable hem
Action back pleats
Fabric: 65% polyester, 35% cotton 245gm²
Two hip pockets
Adjustable cuffs
Adjustable hem
Action back pleats
Fabric: 65% polyester, 35% cotton 245gm²
