Blaklader 4070 Black, Yellow Female Hi Vis Jacket, XXXL
- RS Stock No.:
- 806-091
- Mfr. Part No.:
- 407015129933 - XXXL
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£179.08
(exc. VAT)
£214.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.08 |
*price indicative
- RS Stock No.:
- 806-091
- Mfr. Part No.:
- 407015129933 - XXXL
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | XXXL | |
| Product Type | Hi Vis Jacket | |
| Colour | Black, Yellow | |
| Gender | Female | |
| Hooded | No | |
| Outer Material | Acrylic, Cotton, Polyamide | |
| Series | 4070 | |
| Resistance Features | Dirt Repellent, Flame Resistant, Metal Free, Water Repellent | |
| Closure Type | Flap, Zipper | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size XXXL | ||
Product Type Hi Vis Jacket | ||
Colour Black, Yellow | ||
Gender Female | ||
Hooded No | ||
Outer Material Acrylic, Cotton, Polyamide | ||
Series 4070 | ||
Resistance Features Dirt Repellent, Flame Resistant, Metal Free, Water Repellent | ||
Closure Type Flap, Zipper | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader women's multi-norm jacket offers flexibility and comfort while ensuring high resistance in various conditions. This metal-free design features Advanced protective properties suitable for industrial cleaning and maintenance tasks.
Made from 44% modacrylic, 30% cotton, and 20% flame retardant polyamide, ensuring durability.
Water-repellent and soil-resistant finishes enhance functionality and ease of maintenance.
Includes a breast pocket with zip and D-ring for securing essentials.
Adjustable cuffs and hem for a customised fit.
Reflective details strategically placed for increased visibility in low-light conditions.
