Blaklader 4070 Black, Yellow Female Hi Vis Jacket, XXL

Subtotal (1 unit)*

£179.08

(exc. VAT)

£214.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£179.08

*price indicative

RS Stock No.:
806-090
Mfr. Part No.:
407015129933 - XXL
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Size

XXL

Product Type

Hi Vis Jacket

Colour

Black, Yellow

Gender

Female

Hooded

No

Outer Material

Acrylic, Cotton, Polyamide

Series

4070

Closure Type

Flap, Zipper

Resistance Features

Dirt Repellent, Flame Resistant, Metal Free, Water Repellent

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader jacket is a multinorm protective garment designed for women. Its primary function is to ensure safety and comfort in industrial settings while providing resistance to various hazards.

Manufactured from a Durable blend of modacrylic, cotton, and flame-retardant materials.

Water-repellent and anti-soiling properties enhance durability and cleanliness.

Reflective details improve visibility in low-light conditions.

Adjustable features allow tailored fit at the waist and wrists.

Certified for compliance with EN standards for industrial laundry and protective clothing.