Blaklader 4070 Black, Yellow Female Hi Vis Jacket, M

Subtotal (1 unit)*

£179.08

(exc. VAT)

£214.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£179.08

*price indicative

RS Stock No.:
806-086
Mfr. Part No.:
407015129933 - M
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Hi Vis Jacket

Size

M

Colour

Black, Yellow

Gender

Female

Hooded

No

Outer Material

Acrylic, Cotton, Polyamide

Series

4070

Resistance Features

Dirt Repellent, Flame Resistant, Metal Free, Water Repellent

Closure Type

Flap, Zipper

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader industrial jacket for women offers optimal protection and comfort in demanding environments. Its lightweight design features multiple functional elements, making it Ideal for those who need both practicality and safety in their work attire.

Oeko-Tex standard 100 certification ensures safety against harmful substances.

Made from a Durable mix of modacrylic, cotton, and flame-retardant materials.

Water-repellent and anti-soiling fabric keeps the garment looking clean.

Reflective details improve visibility in low-light conditions.

Adjustable features include the collar and cuffs for a custom fit.