Blaklader 4070 Black, Yellow Female Hi Vis Jacket, S

Subtotal (1 unit)*

£179.08

(exc. VAT)

£214.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£179.08

*price indicative

RS Stock No.:
806-085
Mfr. Part No.:
407015129933 - S
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Hi Vis Jacket

Size

S

Colour

Black, Yellow

Gender

Female

Hooded

No

Outer Material

Acrylic, Cotton, Polyamide

Series

4070

Resistance Features

Dirt Repellent, Flame Resistant, Metal Free, Water Repellent

Closure Type

Flap, Zipper

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader women's multi-norm jacket offers flexibility and comfort while ensuring high resistance in various conditions. This metal-free design features Advanced protective properties suitable for industrial cleaning and maintenance tasks.

Made from 44% modacrylic, 30% cotton, and 20% flame retardant polyamide, ensuring durability.

Water-repellent and soil-resistant finishes enhance functionality and ease of maintenance.

Includes a breast pocket with zip and D-ring for securing essentials.

Adjustable cuffs and hem for a customised fit.

Reflective details strategically placed for increased visibility in low-light conditions.