Blaklader 4070 Black, Yellow Female Hi Vis Jacket, XS
- RS Stock No.:
- 806-084
- Mfr. Part No.:
- 407015129933 - XS
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£179.08
(exc. VAT)
£214.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.08 |
*price indicative
- RS Stock No.:
- 806-084
- Mfr. Part No.:
- 407015129933 - XS
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Hi Vis Jacket | |
| Size | XS | |
| Colour | Black, Yellow | |
| Gender | Female | |
| Hooded | No | |
| Outer Material | Acrylic, Cotton, Polyamide | |
| Series | 4070 | |
| Closure Type | Flap, Zipper | |
| Resistance Features | Dirt Repellent, Flame Resistant, Metal Free, Water Repellent | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Hi Vis Jacket | ||
Size XS | ||
Colour Black, Yellow | ||
Gender Female | ||
Hooded No | ||
Outer Material Acrylic, Cotton, Polyamide | ||
Series 4070 | ||
Closure Type Flap, Zipper | ||
Resistance Features Dirt Repellent, Flame Resistant, Metal Free, Water Repellent | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader Veste Multinormes Inhérent Femme is a resilient and comfortable work jacket designed for women, offering robust protection against various hazards while ensuring suitability for industrial laundry standards.
Made from 44% modacrylic for flame resistance.
Oeko-Tex certified materials for safety assurance.
Reflective details enhance visibility in low light.
Multiple pockets for convenient storage of essentials.
Adjustable waist and cuffs for a custom fit.
Repellent and anti-soiling surface for durability.
Tested for up to 50 industrial wash cycles.
No metal components to ensure safety in sensitive environments.
