Delta Plus GRAFIZHV Black, Yellow Unisex Jacket, S
- RS Stock No.:
- 805-918
- Mfr. Part No.:
- GRAHVJAPT
- Brand:
- Delta Plus
Image representative of range
Subtotal (1 unit)*
£80.70
(exc. VAT)
£96.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.70 |
*price indicative
- RS Stock No.:
- 805-918
- Mfr. Part No.:
- GRAHVJAPT
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Black, Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Outer Material | Polyester | |
| Series | GRAFIZHV | |
| Resistance Features | High Visibility, Water Resistant, Wind Resistant | |
| Closure Type | Zipper Fastening | |
| Standards/Approvals | En343 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Jacket | ||
Size S | ||
Colour Black, Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Outer Material Polyester | ||
Series GRAFIZHV | ||
Resistance Features High Visibility, Water Resistant, Wind Resistant | ||
Closure Type Zipper Fastening | ||
Standards/Approvals En343 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS High visibility parka is designed for outdoor use, providing waterproof and windproof protection while ensuring breathability and anti-bacterial properties for enhanced comfort during extended wear.
Lightweight clothing for refined comfort
Breathable fabric optimises moisture transfer
Waterproof, keeping you dry in heavy rain
Durably certified EN ISO 20471 after 25 washes
