Delta Plus LUTONHV Black, Orange Unisex Jacket, S
- RS Stock No.:
- 805-911
- Mfr. Part No.:
- LUTHVORPT
- Brand:
- Delta Plus
Image representative of range
Subtotal (1 unit)*
£75.43
(exc. VAT)
£90.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.43 |
*price indicative
- RS Stock No.:
- 805-911
- Mfr. Part No.:
- LUTHVORPT
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Black, Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Recycled Polyester Fibre Filling | |
| Outer Material | Polyester | |
| Series | LUTONHV | |
| Resistance Features | High Visibility, Water Resistant, Wind Resistant | |
| Closure Type | Zipper Fastening | |
| Standards/Approvals | EN ISO | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Jacket | ||
Size S | ||
Colour Black, Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Recycled Polyester Fibre Filling | ||
Outer Material Polyester | ||
Series LUTONHV | ||
Resistance Features High Visibility, Water Resistant, Wind Resistant | ||
Closure Type Zipper Fastening | ||
Standards/Approvals EN ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS High visibility jacket is designed for outdoor use, featuring a hybrid construction combining softshell sleeves with a quilted body for warmth.,
Windproof design offers protection against cold weather
Water-repellent fabric helps keep you dry during light rain
Complies with EN ISO 20471 after 25 washes for durability
Constructed from 100% recycled polyester for environmental sustainability
