Praybourne PR508-R Orange Unisex Fleece Jacket, 3XL
- RS Stock No.:
- 797-949
- Mfr. Part No.:
- PR508-R-ORG-3XL
- Brand:
- Praybourne
Subtotal (1 unit)*
£42.94
(exc. VAT)
£51.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.94 |
*price indicative
- RS Stock No.:
- 797-949
- Mfr. Part No.:
- PR508-R-ORG-3XL
- Brand:
- Praybourne
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Praybourne | |
| Size | 3XL | |
| Product Type | Fleece Jacket | |
| Colour | Orange | |
| Gender | Unisex | |
| Lining Material | Polyester | |
| Outer Material | Polyester | |
| Series | PR508-R | |
| Closure Type | Zip | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Praybourne | ||
Size 3XL | ||
Product Type Fleece Jacket | ||
Colour Orange | ||
Gender Unisex | ||
Lining Material Polyester | ||
Outer Material Polyester | ||
Series PR508-R | ||
Closure Type Zip | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne PULSAR PROTECT Interactive Polar Fleece is a high-performance apparel designed for warmth and comfort in harsh conditions. It features a Durable design, making it Ideal for outdoor activities requiring reliable insulation and protection.
Constructed from 300gsm 100% polyester double anti-pill fabric for durability
Fixed polyester mesh lining reduces wind chill while providing comfort
Full length YKK interactive zip fastening for easy wear
Sew-on reflective tape enhances visibility in low-light conditions
Related links
- Praybourne PR508-R Orange Unisex Fleece Jacket, 5XL
- Praybourne PR508-R Orange Unisex Fleece Jacket, 2XL
- Praybourne PR508-R Orange Unisex Fleece Jacket, 6XL
- Praybourne PR508-R Orange Unisex Fleece Jacket, 4XL
- PULSAR Orange Unisex Hi Vis Fleece, 3XL
- Regatta Professional TRF690 Black, Orange 100% Polyester Unisex Fleece Jacket 3XL
- Praybourne LFE901 Orange Men's Polo Shirt 3XL
- PULSAR PR502 Orange Unisex Hi Vis Fleece Jacket, 3XL
