SINGER SAFETY PREMIO Navy Blue, Orange Unisex Hi Vis Parka, M
- RS Stock No.:
- 784-081
- Mfr. Part No.:
- PREMIO02
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
£60.24
(exc. VAT)
£72.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.24 |
*price indicative
- RS Stock No.:
- 784-081
- Mfr. Part No.:
- PREMIO02
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | M | |
| Product Type | Hi Vis Parka | |
| Colour | Navy Blue, Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polyester Mesh | |
| Outer Material | 100% Polyester with Thermoplastic Polyurethane Membrane | |
| Series | PREMIO | |
| Resistance Features | Water Penetration | |
| Closure Type | Zip Fastening | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size M | ||
Product Type Hi Vis Parka | ||
Colour Navy Blue, Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polyester Mesh | ||
Outer Material 100% Polyester with Thermoplastic Polyurethane Membrane | ||
Series PREMIO | ||
Resistance Features Water Penetration | ||
Closure Type Zip Fastening | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The SINGER SAFETY Insulating Soles offer superior thermal protection, designed to maintain comfort in both extreme low and high temperatures, making them Ideal for various professional applications.
Contains insulating soles composed of four distinct layers for maximum protection
First layer is a 230 gem non-woven polyester that absorbs perspiration
