Helly Hansen ALNA 2.0 Orange Men's Winter Jacket, XS

Image representative of range

Subtotal (1 unit)*

£194.25

(exc. VAT)

£233.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£194.25

*price indicative

RS Stock No.:
774-898
Mfr. Part No.:
71392_269-XS
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Winter Jacket

Size

XS

Colour

Orange

Gender

Men

Hooded

Yes

Lining Material

Brushed Polyester

Outer Material

100% Polyester

Series

ALNA 2.0

Closure Type

Front Zip

Resistance Features

Waterproof and Breathable

Standards/Approvals

EN ISO 2047:20131 Class 2

RoHS Status: Exempt

COO (Country of Origin):
KH
The Helly Hansen Winter Jacket is designed for optimal protection and comfort in harsh winter conditions, featuring Advanced insulation and waterproof properties for maximum performance during outdoor activities.

Fully taped construction ensures durability and protection

Articulated sleeves provide optimal mobility during movement

Detachable hood is adjustable for personalized fit

Wrist gaiters and adjustable cuffs improve warmth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy