Portwest S460 Orange Unisex Hi Vis Jacket, XL
- RS Stock No.:
- 750-329
- Mfr. Part No.:
- S460ORRXL
- Brand:
- Portwest
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 750-329
- Mfr. Part No.:
- S460ORRXL
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Jacket | |
| Size | XL | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Polyester | |
| Outer Material | Polyester | |
| Series | S460 | |
| Resistance Features | Water Resistant | |
| Closure Type | 2-Way Zip | |
| Standards/Approvals | RIS 3279 TOM Issue 2 (Orange Only), AS/NZS 4602.1 Class D/N, EN 343 Class 3:1 X WP 15000mm, ANSI/ISEA 107 TYPE R CLASS 3, EN ISO 20471 Class 3, ANSI/ISEA 107 TYPE P CLASS 3, EN 342 0.345 (M².K/W) 2 X | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Jacket | ||
Size XL | ||
Colour Orange | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Polyester | ||
Outer Material Polyester | ||
Series S460 | ||
Resistance Features Water Resistant | ||
Closure Type 2-Way Zip | ||
Standards/Approvals RIS 3279 TOM Issue 2 (Orange Only), AS/NZS 4602.1 Class D/N, EN 343 Class 3:1 X WP 15000mm, ANSI/ISEA 107 TYPE R CLASS 3, EN ISO 20471 Class 3, ANSI/ISEA 107 TYPE P CLASS 3, EN 342 0.345 (M².K/W) 2 X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest Winter traffic jacket is designed to provide reliable protection, visibility, and comfort in cold and wet working conditions. Constructed with a waterproof outer layer and taped seams, it effectively prevents water penetration while maintaining durability. The quilted lining enhances thermal insulation, and the high-visibility design with reflective elements ensures wearer safety. Ideal for outdoor professionals, this jacket combines weather resistance, practical storage, and certified performance for demanding environments.
Provides EN342 certified protection against cold temperatures down to -36°C
Ensures warmth and comfort with inner ribbed cuffs
Supports a secure and adjustable fit with hook and loop cuffs
Includes two lower pockets for convenient storage
Features an internal chest pocket for secure item storage
Enhances thermal performance with a quilt lined interior
Protects against harsh weather with a full front Storm flap
Improves visibility with reflective tape for safety
Allows quick and easy access with a Durable two-way zip
Meets EN ISO 20471 Class 3 visibility standard
Related links
- Portwest S460 Orange Unisex Hi Vis Jacket, XL
- Portwest S460 Orange Unisex Hi Vis Jacket, 6XL
- Portwest S460 Orange Unisex Hi Vis Jacket, M
- Portwest S460 Orange Unisex Hi Vis Jacket, S
- Portwest S460 Orange Unisex Hi Vis Jacket, 5XL
- Portwest S460 Orange Unisex Hi Vis Jacket, XS
- Portwest S460 Orange Unisex Hi Vis Jacket, L
- Portwest S460 Orange Unisex Hi Vis Jacket, 3XL
