Portwest C465 Yellow Unisex Hi Vis Bomber Jacket, 3XL

Image representative of range

Subtotal (1 unit)*

£75.13

(exc. VAT)

£90.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.13

*price indicative

RS Stock No.:
749-891
Mfr. Part No.:
C465YBRXXXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

3XL

Product Type

Hi Vis Bomber Jacket

Colour

Yellow

Gender

Unisex

Hooded

Yes

Lining Material

Polyester

Outer Material

Polyester

Series

C465

Resistance Features

Stain Resistant

Closure Type

2-Way Zip

Standards/Approvals

ANSI/ISEA 107

RoHS Status: Exempt

COO (Country of Origin):
MM
The Portwest Contrast bomber jacket is designed to deliver versatile protection in cold and wet conditions. It is fully waterproof with taped seams to prevent water penetration and features a PFAS-free Texpel Splash Eco fabric finish that causes water to bead away from the surface. Certified for protection against cold down to −36°C, the jacket can be worn in three different ways, offering excellent adaptability, comfort, and functionality for demanding environments.

Certified to EN 342 for protection against cold up to −36°C

Designed to be worn three ways for versatile use

Features knitted cuffs and hem for added comfort and insulation

Includes a zipped chest pocket for secure storage

Features a chest pocket with hook and loop closure

Includes two side zip pockets for secure storage

Provides a sleeve pocket for added convenience

Includes pen division for easy organization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy