Leo Workwear LEO Orange Women's Jacket, XXL/3XL

Image representative of range

Subtotal (1 unit)*

£18.29

(exc. VAT)

£21.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.29

*price indicative

RS Stock No.:
719-832
Mfr. Part No.:
EX02-O-LEO-XXL-3XL
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Product Type

Jacket

Size

XXL/3XL

Colour

Orange

Gender

Women

Hooded

No

Lining Material

Quilted

Outer Material

Polyester

Series

LEO

Resistance Features

Breathable, Lightweight, Water Resistant, Windproof

Closure Type

Velcro, Zipper

Standards/Approvals

ISO 20471 CLASS 3

RoHS Status: Exempt

COO (Country of Origin):
MM
The Leo Workwear Maternity expander is specifically designed for pregnant women seeking comfort and safety while maintaining style during inclement weather. By zipping into the Cheristow Jacket AL01, this versatile accessory transforms your outerwear into a protective maternity jacket, offering optimum waterproof and windproof capabilities. Crafted from eco-conscious recycled polyester, it ensures pregnant women stay dry and visible without the necessity of a new garment. With this innovative solution, expectant mothers can seamlessly transition their favourite jacket into an essential maternity piece, prioritising both function and comfort.

Meets ISO 20471 EN343 Class 3 standards for safety and visibility

Waterproof and windproof which ensuring protection against the elements

Transformative design allows for easy integration into the Cheristow Jacket AL01

Crafted from EcoViz 4K PU coated recycled polyester, promoting sustainability

Durable construction certified for up to 25 wash cycles

Hook & loop fastening provides extra security during use

Zips seamlessly into your existing jacket, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy