PULSAR EVO253 Orange Unisex Bomber Jacket, S

Subtotal (1 unit)*

£115.00

(exc. VAT)

£138.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£115.00

*price indicative

RS Stock No.:
718-435
Mfr. Part No.:
EVO253-ORG-S
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Size

S

Product Type

Bomber Jacket

Colour

Orange

Gender

Unisex

Hooded

Yes

Outer Material

Polyester

Series

EVO253

Resistance Features

Breathable and Waterproof

Closure Type

Zip Fastening

Standards/Approvals

EN343 Class 4:3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Praybourne Orange jacket is engineered specifically for high-performance in demanding environments. This innovative bomber jacket combines modern aesthetics with practical features, making it suitable for use in the automotive industry as well as for general outdoor conditions. With its reflective piping and chevron details, it enhances visibility during night-time activities while ensuring optimal comfort with its breathable EVOTECH fabric. Designed for extreme weather, it incorporates a lined Arctic hood and double Storm flaps to protect against the elements, making it a reliable choice for those in need of both functionality and style.

Thermally applied reflective tape enhances visibility in low-light conditions

Full-length YKK zip fastening provides durability and ease of use

Double Storm flap conceals a zipped pocket for secure storage

Zipped underarm ventilation allows for customised airflow and comfort

Wrap-around adjustable Storm cuffs ensure a precise fit against the elements

Lined Arctic hood with double adjustment for added warmth and protection

Full-width lower document pockets facilitate convenient storage

Neoprene inner cuff enhances comfort and fit

Suitable for use in both automotive and general outdoor environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy