PULSAR RCT Orange Women's Jacket, 8

Image representative of range

Subtotal (1 unit)*

£130.00

(exc. VAT)

£156.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£130.00

*price indicative

RS Stock No.:
711-913
Mfr. Part No.:
RCT851-ORG-8
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Jacket

Size

8

Colour

Orange

Gender

Women

Hooded

Yes

Lining Material

100% Polyester

Series

RCT

Resistance Features

Water Repellent, Waterproof and Breathable

Closure Type

Zipper

Standards/Approvals

RIS-3279

RoHS Status: Exempt

COO (Country of Origin):
CN
The Praybourne Women's Shell jacket is specifically designed to meet the demands of Active women seeking exceptional performance in varying weather conditions. This lightweight jacket combines Advanced breathability and waterproofing technology, making it Ideal for outdoor pursuits. Constructed from 80% recycled polyester, it promotes sustainability while ensuring comfort through its fitted design. With features such as Taped seams, a helmet-compatible hood, and a waterproof front zip, this jacket offers reliable protection against the elements, making it an essential addition to any adventurous wardrobe.

Mono-material construction enhances recyclability, reducing environmental impact

Features a non-porous hydrophilic membrane for effective waterproofing

Delivers a substantial 20,000mm hydrostatic head rating, keeping you dry even in heavy rain

Taped seams provide added protection against water ingress

Equipped with a helmet-compatible, removable hood for versatility in varying weather

Two-way waterproof centre front zip ensures ease of access and comfort

Designed with hook and loop adjustable scalloped cuffs for a snug fit

Comfort-focused brushed collar lining enhances wearability during extended use

Tactile zip pulls for quick, easy adjustments in all conditions

EN ISO 20471 certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy