ProGARM 4608 Orange Men's Jacket, 4XL

Subtotal (1 unit)*

£230.97

(exc. VAT)

£277.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£230.97

*price indicative

RS Stock No.:
690-193
Mfr. Part No.:
4608-HVO-XXXXL
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Size

4XL

Product Type

Jacket

Colour

Orange

Gender

Men

Hooded

No

Series

4608

Closure Type

Zipped

Resistance Features

Arc Flash Protection

Standards/Approvals

EN ISO 20471:2013+A1:2016

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Jacket is expertly designed for those who need high visibility and maximum safety in demanding environments. Crafted from ProGARM VXS+ inherent woven fabric, this HV Orange jacket ensures that you stand out while providing robust protection against debris and hazards. With its adjustable waist and improved fit, comfort is paramount. The jacket features practical elements such as side pockets and a discreet design that effectively prevents debris entry. Ideal for anyone seeking a dependable, durable, and high-performing garment for both industrial and outdoor activities.

High visibility fabric in HV Orange for enhanced safety

Durable VXS+ inherent woven fabric ensures long-lasting wear

Adjustable waist with flaps prevents debris from entering, maintaining comfort

Extended back design provides added coverage and protection

Multiple EN compliance certifications guarantee high safety standards

Gas monitor loop allows for essential safety equipment attachment

Visual EN Standard icon system on the ARM for easy identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy