ProGARM 9930 Yellow Men's Jacket, 2XL

Subtotal (1 unit)*

£280.74

(exc. VAT)

£336.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£280.74

*price indicative

RS Stock No.:
690-012
Mfr. Part No.:
9930-HVY-XXL
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Jacket

Size

2XL

Colour

Yellow

Gender

Men

Hooded

No

Series

9930

Resistance Features

Water Resistant

Closure Type

Zipped

Standards/Approvals

IEC 61482-2:2009

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Softshell Improved Jacket is designed for practicality and style, featuring a two-tone design in HV Yellow and Navy. Made from VXS+ Inherent Woven Weave fabric with a waterproof membrane (340g), it offers windproof protection with elasticated inner cuffs and Velcro® fastening tabs for an improved fit. It includes a radio loop on the left breast, a zipped Napoleon pocket with a phone pocket for security, inner breast pockets, and covered zipped hand pockets to keep contents secure and free from debris. The product meets EN ISO 11612:2015, EN 1149-5:2018, and EN 61482-2:2020 standards, offering protection against heat, flames, electrostatic discharge, and electric arc with an APC 2 rating and 40cal ELIM.

Mandarin collar

50mm double stitched reflective tape

Microfleece lining

Easy Stretch side panels

Extended back

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy