ProGARM 9151 Yellow Unisex Hood, One Size
- RS Stock No.:
- 689-687
- Mfr. Part No.:
- 9151-HVY-OS
- Brand:
- ProGARM
Subtotal (1 unit)*
£58.65
(exc. VAT)
£70.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £58.65 |
*price indicative
- RS Stock No.:
- 689-687
- Mfr. Part No.:
- 9151-HVY-OS
- Brand:
- ProGARM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Size | One Size | |
| Product Type | Hood | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | 9151 | |
| Resistance Features | Water Resistant | |
| Closure Type | Zipped | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Size One Size | ||
Product Type Hood | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Series 9151 | ||
Resistance Features Water Resistant | ||
Closure Type Zipped | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Hi-Vis Yellow Hood is a high-performance safety accessory designed for maximum visibility in low-light and hazardous conditions. Made from VXS+ FR Inherent Woven fabric, this hood provides fire-resistant protection while ensuring durability and comfort. Ideal for workers in high-risk environments, it meets safety standards without compromising on wearability.
Made from VXS+ FR Inherent Woven fabric
Fire-resistant material for added safety
Lightweight yet Durable construction
Designed for use in high-risk environments
Meets safety and visibility standards
