Fristads 122233 Navy, Yellow Unisex Hi Vis Fleece Jacket, L

Image representative of range

Subtotal (1 unit)*

£247.50

(exc. VAT)

£297.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£247.50

*price indicative

RS Stock No.:
689-493
Mfr. Part No.:
122233-171-407
Brand:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Size

L

Product Type

Hi Vis Fleece Jacket

Colour

Navy, Yellow

Gender

Unisex

Outer Material

2% Antistatic Fibre

Series

122233

Closure Type

Zip

Standards/Approvals

EN 61482-1-2

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads High Vis Fleece Jacket is engineered for professionals who demand visibility and protection in their workwear. This jacket combines inherent flame protection with high-visibility colours to ensure safety in various environments. Designed with a full-front zip, concealed snap fastening, and multiple pockets, it balances functionality with comfort. Crafted from a Durable blend of modacrylic, cotton, and polyester, the jacket is certified to multiple safety standards including EN 61482 for electric arc protection and EN ISO 20471 for high visibility. With its OEKO-TEX certification, it guarantees safety in fabric performance while providing a stylish and reliable option for outdoor and industrial work.

Reflective detailing enhances visibility in low light conditions

Concealed zip chest pocket secures valuables while maintaining a streamlined look

D ring for easy attachment of ID or other personal items

Drawstring hem allows for a personalised fit enhancing comfort

Thumb grip design offers added functionality and keeps sleeves secure

Certified to EN 61482 1 2 APC 1 and EN 61482 1 1 for electric arc protection

Machine washable and maintains certification after 25 washes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy