Fristads 127669 Navy, Yellow Men's Hi Vis Softshell Jacket, M

Subtotal (1 unit)*

£272.00

(exc. VAT)

£326.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£272.00

*price indicative

RS Stock No.:
689-415
Mfr. Part No.:
127669-171-406
Brand:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Hi Vis Softshell Jacket

Size

M

Colour

Navy, Yellow

Gender

Men

Hooded

Yes

Outer Material

1% Anti-Static Fibre

Series

127669

Resistance Features

Windproof

Closure Type

Zip

Standards/Approvals

EN 61482-1-2 APC 2

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Flamestat high vis stretch softshell jacket is expertly designed for professionals who demand safety and comfort in their workwear. This jacket offers exceptional windproof and water-repellent protection, ensuring that you remain dry and shielded against harsh elements. With a sleek front placket opening featuring a full zip to the TOP of the collar and a concealed snap fastening, the design prioritises practicality without sacrificing style. Ideal for outdoor conditions, it is equipped with multiple pockets for secure storage and an adjustable bottom with a drawstring for a customised fit. Key safety certifications make it suitable for various high-risk environments, combining functionality with visibility to keep you safe on the job.

Windproof and water-repellent softshell material enhances comfort and protection

Front placket with zip and concealed snap fastening provides secure closure

Elasticated ribbon at sleeve end and thumb grips ensure a snug fit and functionality

Adjustable bottom with drawstring allows for a personalised fit

Flame protection and compliance with multiple safety standards include EN 61482-1-2 APC 2

Certified for electric arc protection in garment combinations, ensuring safety at work

Leasing laundry-tested according to ISO 15797, ensuring durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy