Fristads 125938 Navy, Yellow Unisex Hi Vis Jacket, 2XL

Image representative of range

Subtotal (1 unit)*

£161.90

(exc. VAT)

£194.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£161.90

*price indicative

RS Stock No.:
689-125
Mfr. Part No.:
125938-171-409
Brand:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Hi Vis Jacket

Size

2XL

Colour

Navy, Yellow

Gender

Unisex

Outer Material

1% Anti-Static Fibre, Cotton, Polyester

Series

125938

Closure Type

Zip

Standards/Approvals

EN ISO 20471 class 2 & 3

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Flamehigh vis jacket class 3 is specifically designed for those who work in hazardous environments, offering superior protection without compromising on comfort. This Class 3 jacket is crafted from a blend of 75% cotton, 24% polyester, and 1% anti-static fibre, ensuring durability and breathability. It features a front placket opening with a zip to the TOP of the collar complemented by concealed snap fastening, providing both functionality and style. Approved according to multiple safety standards, including EN ISO 11612 and EN ISO 20471, this jacket is suitable for various working conditions, making it an essential piece of kit for safety-conscious professionals. Its vibrant high vis yellow and navy colour combination further enhances visibility, Crucial for safety in demanding environments.

Leasing laundry-tested according to ISO 15797 for industrial use and longevity

Weight of 365 g/m² provides a balanced combination of warmth and breathability

Designed for ease of movement and practicality, making it Ideal for various work environments

Mobile phone pocket with flap and Velcro fastening to keep devices secure

Adjustable waist and cuffs with snap fastening for a customised fit

Extended back design for improved coverage in various movements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy