Fristads 125617 Navy, Yellow Men's Hi Vis Jacket, XL

Image representative of range

Subtotal (1 unit)*

£608.49

(exc. VAT)

£730.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£608.49

*price indicative

RS Stock No.:
688-570
Mfr. Part No.:
125617-171-408
Brand:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Hi Vis Jacket

Size

XL

Colour

Navy, Yellow

Gender

Men

Hooded

Yes

Lining Material

50% FR Viscose, 50% Meta Aramid

Outer Material

99% Polyester

Series

125617

Resistance Features

Flame Resistant

Closure Type

Velcro Fastening

Standards/Approvals

EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
MG
The Fristads Shell Jacket is expertly designed for professionals needing exceptional protection in challenging environments. This premium jacket features a Durable 2-layer GORE-TEX PYRAD material, providing moisture management and windproof qualities while being breathable and dirt-repellent. Its comprehensive design includes reflective detailing, a detachable hood, and multiple pockets for practical storage, ensuring users remain safe and comfortable while working. Approved certifications guarantee compliance with stringent industry standards, making this jacket an essential choice for safety-conscious professionals.

Constructed from 99.4% polyester and 0.6% carbon ensuring lightweight comfort

Wind and waterproof properties protect against the elements

Detachable hood with adjustable strap offers custom fit and versatility

Multiple pockets including two chest pockets and two front pockets provide ample storage options

Adjustable sleeve ends and hem with drawstring allow for tailored comfort

Metal free design enhances safety around electrical hazards

Certified to meet rigorous safety standards including EN 61482 and EN ISO 11612

Inherent flame protection ensures safety in hazardous work environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy