Portwest DX466 Orange, Black Unisex Hi Vis Jacket, 2XL
- RS Stock No.:
- 314-461
- Mfr. Part No.:
- DX466OBRXXL
- Brand:
- Portwest
Subtotal (1 unit)*
£139.90
(exc. VAT)
£167.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.90 |
*price indicative
- RS Stock No.:
- 314-461
- Mfr. Part No.:
- DX466OBRXXL
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Jacket | |
| Size | 2XL | |
| Colour | Orange, Black | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Outer Material | Polyester | |
| Series | DX466 | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | RIS 3279, EN ISO 20471 Class 3, EN 343 Class 4, EN 342 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Jacket | ||
Size 2XL | ||
Colour Orange, Black | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Polyester | ||
Outer Material Polyester | ||
Series DX466 | ||
Resistance Features Water Resistant | ||
Standards/Approvals RIS 3279, EN ISO 20471 Class 3, EN 343 Class 4, EN 342 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest DX4 Hi-Vis 4-in-1 Jacket is made from premium waterproof and breathable fabric with mechanical stretch properties for enhanced comfort and mobility. It features taped seams to prevent water penetration and a PFAS-free Texpel Splash Eco fabric finish that causes water to bead away. Certified to EN342 for protection against cold, it provides reliable warmth and safety in temperatures as low as -36°C. Perfect for demanding outdoor conditions.
Drawcord adjustable hem
Dropped back hem for better coverage
Underarm pit zips for enhanced breathability
Zipped chest pockets
