Cepovett Safety 3HVN3PI Yellow, Charcoal Unisex Hi Vis Jacket, XS
- RS Stock No.:
- 207-001
- Mfr. Part No.:
- LA-3HVN3PI-7084-0
- Brand:
- Cepovett Safety
Subtotal (1 unit)*
£45.18
(exc. VAT)
£54.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.18 |
*price indicative
- RS Stock No.:
- 207-001
- Mfr. Part No.:
- LA-3HVN3PI-7084-0
- Brand:
- Cepovett Safety
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Product Type | Hi Vis Jacket | |
| Size | XS | |
| Colour | Yellow, Charcoal | |
| Gender | Unisex | |
| Outer Material | Polyester, Cotton | |
| Series | 3HVN3PI | |
| Closure Type | Zipper | |
| Standards/Approvals | EN 20471 2013 + A1 : 2016 CLASS 2 | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Product Type Hi Vis Jacket | ||
Size XS | ||
Colour Yellow, Charcoal | ||
Gender Unisex | ||
Outer Material Polyester, Cotton | ||
Series 3HVN3PI | ||
Closure Type Zipper | ||
Standards/Approvals EN 20471 2013 + A1 : 2016 CLASS 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
The Cepovett Safety Hi Vis Jacket features a front zipper closure under double lips, with a right chest pocket secured by a zipper. It includes a contrasting stand up collar with a chin guard and 50mm sewn in retroreflective bands for enhanced visibility.
Back cutouts
Sleeve ends closed with grippers
Protruding belt
Lower pockets closed with zipper
