T2S Orange/Navy Unisex Hi Vis Sweatshirt, 3XL
- RS Stock No.:
- 268-1461
- Mfr. Part No.:
- SWEATLGH01OM3L
- Brand:
- T2S
Subtotal (1 unit)*
£59.71
(exc. VAT)
£71.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.71 |
*price indicative
- RS Stock No.:
- 268-1461
- Mfr. Part No.:
- SWEATLGH01OM3L
- Brand:
- T2S
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | T2S | |
| Size | 3XL | |
| Colour | Orange/Navy | |
| Clothing Type | Work Sweatshirt | |
| Hooded | No | |
| Gender | Unisex | |
| Fitting | Ergonomic | |
| Select all | ||
|---|---|---|
Brand T2S | ||
Size 3XL | ||
Colour Orange/Navy | ||
Clothing Type Work Sweatshirt | ||
Hooded No | ||
Gender Unisex | ||
Fitting Ergonomic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The T2S long life sweatshirt is warm and very comfortable with high visibility, that designed 100% recycled polyester GRS fleece with brushed on one side. The heat transferred segmented microbeads retroreflective segmented tapes guarantee gives flexibility and lightness and also breathable.
Back protector
Ergonomic slim fit
Warm and comfortable
Ergonomic slim fit
Warm and comfortable
Related links
- T2S Orange/Navy Unisex Hi Vis Sweatshirt, XL
- T2S Orange/Navy Unisex Hi Vis Sweatshirt, S
- T2S Orange/Navy Unisex Hi Vis Sweatshirt, L
- T2S Orange/Navy Unisex Hi Vis Sweatshirt, XXL
- T2S Orange/Navy Unisex Hi Vis Sweatshirt, M
- T2S Yellow/Navy Unisex Hi Vis Sweatshirt, 3XL
- Beeswift Orange Unisex Hi Vis Sweatshirt, 3XL
- Beeswift Yellow Unisex Hi Vis Sweatshirt, 3XL
