T2S Yellow/Navy Unisex Hi Vis Sweatshirt, XXL

Subtotal (1 unit)*

£59.71

(exc. VAT)

£71.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.71

*price indicative

RS Stock No.:
268-1453
Mfr. Part No.:
SWEATLGH01JM2L
Brand:
T2S
Find similar products by selecting one or more attributes.
Select all

Brand

T2S

Size

XXL

Colour

Yellow/Navy

Clothing Type

Work Sweatshirt

Hooded

No

Gender

Unisex

Fitting

Ergonomic

RoHS Status: Exempt

COO (Country of Origin):
TN
The T2S long life sweatshirt is warm and very comfortable with high visibility, that designed 100% recycled polyester GRS fleece with brushed on one side. The heat transferred segmented microbeads retroreflective segmented tapes guarantee gives flexibility and lightness and also breathable.

Back protector
Ergonomic slim fit
Warm and comfortable

Related links