TE Connectivity Surface Mount High Frequency Relay, 5V dc Coil, SPDT

Discontinued
Packaging Options:
RS Stock No.:
791-7586
Mfr. Part No.:
1-1462052-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Resistance

357 Ω

Contact Configuration

SPDT

Coil Voltage

5V dc

Mounting Type

Surface Mount

Coil Power

70mW

Contact Material

Gold Plated

Dimensions

14.9 x 7.5 x 9.6mm

Height

9.6mm

Terminal Type

PCB Pin

Priced to Clear

Yes

Operating Temperature Range

-55 → +85°C

Length

14.9mm

Life

10000000 (Mechanical) operations

Depth

7.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
PT

High Frequency HF6 Series


High frequency relay for 50 Ohm systems. 1 or 2 pole SMT configuration with monostable or bistable coil.

Frequency range DC to 6GHz
140mW coil consumption
Dimensions 16mm (L) x 7.6mm (W) x 10mm (H)