Panasonic Chassis Mount HF Relay, 12V dc Coil, 26500MHz Max. Coil Freq., SP-NO/NC
- RS Stock No.:
- 373-1252
- Mfr. Part No.:
- ARD50012
- Brand:
- Panasonic
Save 23% when you buy 250 units
Subtotal (1 unit)*
£512.18
(exc. VAT)
£614.62
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 9 | £512.18 |
10 - 49 | £492.21 |
50 - 99 | £462.25 |
100 - 249 | £422.30 |
250 + | £392.54 |
*price indicative
- RS Stock No.:
- 373-1252
- Mfr. Part No.:
- ARD50012
- Brand:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Maximum Coil Frequency | 26500MHz | |
Coil Resistance | 206 Ω | |
Insertion Loss | 0.8 dB @ 26.5 GHz | |
Isolation | 55 dB @ 26.5 GHz | |
VSWR Voltage Standing Wave Ratio | 1.15 GHz @ 4 | |
Contact Configuration | SP-NO/NC | |
Coil Voltage | 12V dc | |
Mounting Type | Chassis Mount | |
Coil Power | 840mW | |
Contact Material | Gold Plated Metal Alloy | |
Maximum Operating Temperature | +85°C | |
Operating Time Including Bounce | 15ms | |
Minimum Operating Temperature | -55°C | |
Dimensions | 34 x 39 x 13.2mm | |
Depth | 39mm | |
Height | 13.2mm | |
Length | 34mm | |
Switching Voltage | 30V dc | |
Operating Temperature Range | -55 → +85°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Maximum Coil Frequency 26500MHz | ||
Coil Resistance 206 Ω | ||
Insertion Loss 0.8 dB @ 26.5 GHz | ||
Isolation 55 dB @ 26.5 GHz | ||
VSWR Voltage Standing Wave Ratio 1.15 GHz @ 4 | ||
Contact Configuration SP-NO/NC | ||
Coil Voltage 12V dc | ||
Mounting Type Chassis Mount | ||
Coil Power 840mW | ||
Contact Material Gold Plated Metal Alloy | ||
Maximum Operating Temperature +85°C | ||
Operating Time Including Bounce 15ms | ||
Minimum Operating Temperature -55°C | ||
Dimensions 34 x 39 x 13.2mm | ||
Depth 39mm | ||
Height 13.2mm | ||
Length 34mm | ||
Switching Voltage 30V dc | ||
Operating Temperature Range -55 → +85°C | ||