Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 227-6978
- Brand:
- NEUTRAL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Thread Size | M20 | |
| Material | Stainless Steel | |
| Type | Full | |
| Stainless Steel Type | A4 316 | |
| Finish | Plain | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Thread Size M20 | ||
Material Stainless Steel | ||
Type Full | ||
Stainless Steel Type A4 316 | ||
Finish Plain | ||
Aluminium - Metric Thread
To BS3692 & DIN934
High tensile aluminium alloy
Durable anodised finish
High tensile aluminium alloy
Durable anodised finish