Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 522-033
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nut Type | Flanged | |
| Thread Size | 6BA | |
| Material | Nylon | |
| Finish | Plain | |
| Width | 0.193in | |
| Flange Diameter | 0.275in | |
| Overall Height | 0.141in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nut Type Flanged | ||
Thread Size 6BA | ||
Material Nylon | ||
Finish Plain | ||
Width 0.193in | ||
Flange Diameter 0.275in | ||
Overall Height 0.141in | ||
- COO (Country of Origin):
- GB
