Facom T Shape Imperial, 5/16in

Stock information currently inaccessible
RS Stock No.:
910-3105
Mfr. Part No.:
84TZ.5/16SLS
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Imperial or Metric

Imperial

Number of Pieces

1

Hex Key Size

5/16in

Shape

T

Short or Long Arm

Long, Short

Height Safe

Yes

Material

Silicon Steel

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy