Stock information currently inaccessible
- RS Stock No.:
- 910-3101
- Mfr. Part No.:
- 84TZ.1/4SLS
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Imperial or Metric | Imperial | |
| Number of Pieces | 1 | |
| Hex Key Size | 1/4in | |
| Shape | T | |
| Short or Long Arm | Long, Short | |
| Height Safe | Yes | |
| Material | Silicon Steel | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Imperial or Metric Imperial | ||
Number of Pieces 1 | ||
Hex Key Size 1/4in | ||
Shape T | ||
Short or Long Arm Long, Short | ||
Height Safe Yes | ||
Material Silicon Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
