Wera Ball End Hexagon Screwdriver
- RS Stock No.:
- 875-8895
- Mfr. Part No.:
- 05022915001
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.36
(exc. VAT)
£4.03
(inc. VAT)
- RS Stock No.:
- 875-8895
- Mfr. Part No.:
- 05022915001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Ball End Hexagon | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Ball End Hexagon | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
352 Ball end screwdriver for hexagon socket screws
High quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling "round the corner" screwdriving. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Hexagonal ballpoint screwdriver
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal blade and ballpoint for secure working even in difficult installation situations
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal blade and ballpoint for secure working even in difficult installation situations
The Wera Black Point tip offers an exact fit and optimum corrosion protection
352 Ball end screwdriver for hexagon socket screws, 7/32" x 100 mm

