Stock information currently inaccessible
- RS Stock No.:
- 875-6694
- Mfr. Part No.:
- 004650
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| VDE/1000V Approved | Yes | |
| Select all | ||
|---|---|---|
Brand Wera | ||
VDE/1000V Approved Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
164 i VDE Insulated screwdriver for hexagon socket screws
Wera VDE screwdrivers with multi-component Kraftform handle for fast and low-fatigue working: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. Handle markings simplify finding and sorting of tools. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Zinc phosphate plated
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Zinc phosphate plated
164 i VDE Insulated screwdriver for hexagon socket screws, 2.5 x 80 mm
