Phoenix Contact T Shape Metric Hex Key Set
- RS Stock No.:
- 855-6545
- Mfr. Part No.:
- 1212639
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£44.37
(exc. VAT)
£53.24
(inc. VAT)
- RS Stock No.:
- 855-6545
- Mfr. Part No.:
- 1212639
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Hex Key Set | |
| Imperial or Metric | Metric | |
| Shape | T | |
| Tip Type | Hexagon | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Hex Key Set | ||
Imperial or Metric Metric | ||
Shape T | ||
Tip Type Hexagon | ||
- COO (Country of Origin):
- CZ
T-handle screwdriver, for Allen screws, hexagonal (with chamfer), size: hex 3 x 100 mm, ergonomically shaped handle, matt chrome-plated

