Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 847-8032
- Mfr. Part No.:
- 2498626
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Imperial or Metric | Metric | |
| Number of Pieces | 1 | |
| Hex Key Size | 4mm | |
| Shape | T | |
| Material | Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Imperial or Metric Metric | ||
Number of Pieces 1 | ||
Hex Key Size 4mm | ||
Shape T | ||
Material Vanadium Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
