Facom 8 piece L Shape Metric Hex Key Set, 1.5mm
- RS Stock No.:
- 794-7919
- Mfr. Part No.:
- 87H.JE8
- Brand:
- Facom
Stock information currently inaccessible
- RS Stock No.:
- 794-7919
- Mfr. Part No.:
- 87H.JE8
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key Set | |
| Imperial or Metric | Metric | |
| Number of Pieces | 8 | |
| Hex Key Size | 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0mm | |
| Shape | L | |
| Tip Type | Hexagon | |
| Short or Long Arm | Short | |
| Material | Silicon Steel | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key Set | ||
Imperial or Metric Metric | ||
Number of Pieces 8 | ||
Hex Key Size 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0mm | ||
Shape L | ||
Tip Type Hexagon | ||
Short or Long Arm Short | ||
Material Silicon Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
