Stanley 8 piece Metric, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm
- RS Stock No.:
- 776-9759
- Mfr. Part No.:
- 0-97-552
- Brand:
- Stanley
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Set
£10.47
(exc. VAT)
£12.56
(inc. VAT)
- RS Stock No.:
- 776-9759
- Mfr. Part No.:
- 0-97-552
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Imperial or Metric | Metric | |
| Number of Pieces | 8 | |
| Hex Key Size | 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm | |
| Shape | Straight | |
| Short or Long Arm | Long | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Imperial or Metric Metric | ||
Number of Pieces 8 | ||
Hex Key Size 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm | ||
Shape Straight | ||
Short or Long Arm Long | ||
Material Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN


