Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 688-0401
- Mfr. Part No.:
- 1999MV-8
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Imperial or Metric | Metric | |
| Number of Pieces | 1 | |
| Hex Key Size | 8mm | |
| Shape | L | |
| Short or Long Arm | Short | |
| VDE/1000V Approved | Yes | |
| Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Imperial or Metric Metric | ||
Number of Pieces 1 | ||
Hex Key Size 8mm | ||
Shape L | ||
Short or Long Arm Short | ||
VDE/1000V Approved Yes | ||
Material Alloy Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Bahco VDE Hex Key
Bahco Insulated Hexagonal Key Wrench is made of high performance alloy steel with 3 layer colour insulation coating. It is ideal for work on live equipment up to 1000 V. It is made according to IEC 60900 and VDE certified.
Features & Benefits
Insulated hexagonal key wrench
3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
Fourth coating in black for extra handle protection
For work on live equipment up to 1000 V
IEC 60900
High performance alloy steel
Insulated hexagonal key wrench
3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
Fourth coating in black for extra handle protection
For work on live equipment up to 1000 V
IEC 60900
High performance alloy steel
